Octal bus transceiver and register with 3-state outputs, featuring 8 bits of bidirectional data transfer. This through-hole mounted component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 6mA high and low level output current. It utilizes CMOS technology with a propagation delay of 53ns and a turn-on delay of 82ns. Designed for operation between -40°C and 85°C, this RoHS compliant device is packaged in a 24-PDIP.
Texas Instruments SN74HCT652NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 82ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT652NTE4 to view detailed technical specifications.
No datasheet is available for this part.