
Dual D-type positive-edge-triggered flip-flops featuring clear and preset functions. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum clock frequency of 46MHz. It offers a propagation delay of 28ns and a turn-on delay time of 18ns. The component is housed in a 14-SSOP surface-mount package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT74DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 46MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT74DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
