
Dual D-type positive-edge triggered flip-flop IC, featuring 2 elements with 1 bit per element. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 24MHz. This CMOS logic component offers a propagation delay of 44ns and a turn-on delay time of 28ns. Packaged in a 14-pin PDIP for through-hole mounting, it supports 4 input lines and 2 output lines with a high/low level output current of 4mA. RoHS compliant and lead-free.
Texas Instruments SN74HCT74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 46MHz |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
