
Dual D-type positive-edge-triggered flip-flops with clear and preset functionality. Features two independent D-type flip-flops, each with a single data input, clock input, direct clear, and direct preset. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a temperature range of -40°C to 85°C. CMOS technology ensures low power consumption with a propagation delay of 28ns. Packaged in a 14-PDIP for through-hole mounting, this RoHS compliant component offers a high level output current of -4mA and a low level output current of 4mA.
Texas Instruments SN74HCT74NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | SN74HCT74 |
| Technology | CMOS |
| Turn-On Delay Time | 44ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT74NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
