
Six-inverter logic IC featuring CMOS technology and a 14-PDIP through-hole package. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers 5.2mA output current at both high and low levels, with a quiescent current of 2µA. Extended operating temperature range from -40°C to 85°C. RoHS compliant.
Texas Instruments SN74HCU04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 20ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCU04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
