Dual 1-input CMOS inverter logic IC, operating from 2V to 6V with a typical 5V supply. Features a propagation delay of 14ns and a turn-on delay time of 100ns. Offers high level output current of -5.2mA and low level output current of 5.2mA. Packaged in an 8-pin TSSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCU7204PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCU7204PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.