
Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 2 inputs each. Operates with a supply voltage range of 4.75V to 5.25V, typically 5V. Offers a data rate of 70Mbps and a propagation delay of 15ns. Packaged in a 14-pin SOIC surface-mount configuration, this bipolar logic IC supports a high level output current of -16mA and a low level output current of 400uA. RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74LS00D technical specifications.
| Package/Case | SOIC |
| Data Rate | 70Mbps |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
