Texas Instruments SN74LS00DBLE technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS00DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.