
Quad 2-input NAND gate IC, featuring 4 independent NAND gates on a single chip. This bipolar logic IC operates from a 4.75V to 5.25V supply range, with a typical operating voltage of 5V. It offers a high-level output current of -16mA and a low-level output current of 400µA, with a propagation delay of 15ns. Packaged in a 14-pin SOIC surface-mount case, this RoHS-compliant component is ideal for digital logic applications.
Texas Instruments SN74LS00DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS00DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
