
Quad 2-input NAND gate IC featuring open-collector outputs and bipolar technology. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Delivers 8mA high-level output current and 0mA low-level output current. Surface mountable in a 14-SOIC package, with a propagation delay of 32ns and turn-on delay time of 45ns. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS03D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
