
6-channel inverting buffer/driver with open-collector outputs. Features 6 independent buffer/driver circuits, each with one input and one output. Operates from a 5V supply voltage (4.75V to 5.25V) and supports a low-level output current of 40mA with a high-level output current of -250uA. Bipolar technology ensures a propagation delay of 20ns. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS06D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
