
Hex inverter buffers/drivers featuring high-voltage outputs, designed for surface mount applications in a 14-SSOP package. This logic IC offers 6 independent inverting buffer circuits, each with a single input and output. It operates with a 5V supply voltage (4.75V to 5.25V) and supports a low-level output current of 40mA, with a high-level output current of -250uA. The component boasts a propagation delay of 20ns and is RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS06DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
