
Six-channel bipolar inverter IC featuring open-collector outputs. Operates with a supply voltage range of 4.75V to 5.25V, supporting a 5V nominal supply. Delivers a low-level output current of 40mA and a high-level output current of -250µA. This through-hole mounted component, packaged in PDIP, offers a propagation delay of 20ns and is RoHS compliant. Suitable for applications requiring up to 6 inverting logic functions within a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS06NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
