
Six-channel bipolar inverters with open-collector outputs, operating from 4.75V to 5.25V. Features 6 independent inverting gates, each with a single input and output. Supports a low-level output current of 40mA and a high-level output current of -250µA. Packaged in a 14-SO surface mount configuration with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS06NSR technical specifications.
| Package/Case | SOP |
| Height | 1.85mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
