
Hex inverter buffers/drivers with high-voltage outputs, featuring 6 independent inverting buffer gates. This surface-mount integrated circuit operates within a 4.75V to 5.25V supply voltage range. It offers a low-level output current of 40mA and a high-level output current of -250µA, with a propagation delay of 20ns. Designed for a 0°C to 70°C operating temperature range, this RoHS compliant component is packaged in a 14-SOIC (SOP) format on tape and reel.
Texas Instruments SN74LS06NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS06NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
