
6-channel bipolar buffer IC featuring open-collector outputs. Operates with a supply voltage range of 4.75V to 5.25V, ideal for 5V logic systems. Offers a low-level output current of 40mA and a high-level output current of -250µA. This surface-mount device comes in a 14-SOIC package with dimensions of 8.65mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation between 0°C and 70°C, with a propagation delay of 30ns.
Texas Instruments SN74LS07D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS07D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
