
6-channel bipolar buffer IC with open-collector outputs, operating from a 4.75V to 5.25V supply. Features 6 independent buffer elements, each with one input and one output. Delivers 40mA low-level output current and -250µA high-level output current. Packaged in a 14-pin SSOP for surface mounting, this RoHS compliant component operates between 0°C and 70°C with a propagation delay of 30ns.
Texas Instruments SN74LS07DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS07DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
