
The SN74LS08NG4 is a 2-input AND gate IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can supply up to 8mA of output current. The device is packaged in a DIP format and is not compliant with SVHC regulations.
Texas Instruments SN74LS08NG4 technical specifications.
| Package/Case | DIP |
| Logic Function | AND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS08NG4 to view detailed technical specifications.
No datasheet is available for this part.
