
Bipolar AND gate IC featuring four independent 2-input AND gates. This logic IC operates with a supply voltage range of 4.75V to 5.25V and offers an 8mA low-level output current. Designed for surface mounting, it comes in a 14-SOIC package with open-collector outputs and a typical propagation delay of 35ns. The component is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS09DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS09DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
