
Dual J-K Flip-Flops with Clear, featuring negative edge clock triggering and a maximum operating frequency of 45MHz. This surface mount component operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a low-level output current of 8mA and a high-level output current of -400uA, with TTL output type. The integrated circuit is packaged in a 14-SOIC format, suitable for tape and reel packaging, and operates within a temperature range of 0°C to 70°C. Propagation delay is 20ns, and turn-on delay time is 15ns.
Texas Instruments SN74LS107ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS107ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
