The SN74LS107AN3 is a 14-pin commercial temperature J-K flip-flop from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device has a propagation delay of 20ns and a maximum frequency of 30MHz. It is available in a DIP14 package and is suitable for use in a variety of logic applications.
Texas Instruments SN74LS107AN3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS107AN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.