
Dual JK-Type Flip-Flop, featuring negative edge clock triggering and a maximum operating frequency of 45MHz. This surface-mount IC offers 2 independent flip-flops, each with 1 bit, and provides a 20ns propagation delay. It operates at 5V with a supply voltage range of 4.75V to 5.25V, delivering 8mA low-level output current and -400uA high-level output current. Packaged in SOP for tape and reel, this component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS107ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS107ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
