Dual positive edge-triggered J-K flip-flop with complementary outputs, featuring a 33MHz frequency and 40ns propagation delay. This surface-mount SOIC package operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers 8mA low-level output current and -400µA high-level output current, with a turn-on delay time of 13ns. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS109ADRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 33MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS109ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.