3-input NAND gate IC, featuring three independent 3-input NAND gates. Surface mountable in a 14-pin SOIC package, this bipolar logic component operates with a supply voltage range of 4.75V to 5.25V. It offers a low-level output current of 1mA and a high-level output current of -20mA, with a typical propagation delay of 15ns. The operating temperature range is 0°C to 70°C.
Texas Instruments SN74LS10DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS10DE4 to view detailed technical specifications.
No datasheet is available for this part.