Triple 3-input positive-NAND gate IC, featuring 3 independent NAND gates, each with 3 input lines. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. Offers a low-level output current of 1mA and a high-level output current of -20mA. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component has a propagation delay of 15ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS10DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS10DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
