Dual negative edge-triggered J-K flip-flop with complementary outputs, operating at up to 45MHz. Features a 5V operating supply voltage range of 4.75V to 5.25V, with a low-level output current of 8mA and high-level output current of -400uA. This surface-mount SOIC package component offers a propagation delay of 20ns and turn-on delay time of 15ns. It is a RoHS compliant, bipolar technology integrated circuit with a maximum operating temperature of 70°C.
Texas Instruments SN74LS112ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS112ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.