Triple 3-input positive-AND gates, surface mount, SOIC package. Features 8mA low-level output current and -400uA high-level output current. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, with a propagation delay of 20ns. Suitable for 0°C to 70°C operating temperatures. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74LS11DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS11DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
