Triple 3-input AND gate IC, featuring 3 independent gates, each with 3 inputs and 1 output. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. Offers a low-level output current of 8mA and a high-level output current of -400uA. This surface-mount component, packaged in a 14-pin SOIC, has a propagation delay of 20ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS11DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS11DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.