
Monostable multivibrator IC featuring a single independent circuit with a 56ns propagation and turn-on delay. This surface mount component operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers an 8mA low-level output current and -400µA high-level output current. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C, packaged in a 14-SOIC format.
Texas Instruments SN74LS122DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS122DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
