
Dual retriggerable monostable multivibrators featuring two independent circuits. Surface mountable in a 16-SOIC package, this component operates with a 5V supply voltage (4.75V to 5.25V). It offers a propagation delay of 56ns and a turn-on delay time of 56ns. The output current is 8mA (low level) and -400uA (high level). This RoHS compliant, lead-free component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS123DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS123DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
