
Texas Instruments SN74LS123NS technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Schmitt Trigger Input | No |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS123NS to view detailed technical specifications.
No datasheet is available for this part.
