Quad 1-bit buffer/driver with true output, featuring 3-state outputs and non-inverting logic. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a low-level output current of 24mA and a high-level output current of -2.6mA. This surface-mount component, packaged in SO, offers a propagation delay of 18ns and a turn-on delay time of 25ns. Designed for operation between 0°C and 70°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74LS125ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS125ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.