Quad 2-input positive-NAND Schmitt trigger logic IC featuring 4 independent gates. Operates with a supply voltage of 4.75V to 5.25V, supporting a 5V nominal. Offers a low-level output current of 800µA and a high-level output current of -16mA. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component functions within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS132DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS132DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
