Quad 2-input positive-NAND Schmitt trigger logic IC featuring 4 independent gates. This through-hole component operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 22ns. It supports a low level output current of 800µA and a high level output current of -16mA. Packaged in a 14-PDIP, this RoHS compliant, lead-free device is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS132NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS132NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.