Quad 2-input XOR gates with open-collector outputs, featuring 4 independent circuits. This integrated circuit operates with a supply voltage of 5V (4.75V to 5.25V) and offers a high-level output current of -16mA. Designed for surface mounting in a 14-SOIC package, it supports a propagation delay of 30ns. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS136DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS136DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
