
8-bit, 3-line to 8-line decoder/demultiplexer IC. Features 41ns propagation delay, 35MHz bandwidth, and operates from a 4.75V to 5.25V supply. Surface mountable in a 16-SO package, this RoHS compliant component offers 8mA low-level output current and -400uA high-level output current. Ideal for logic applications requiring signal routing and decoding.
Texas Instruments SN74LS138NSRG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 41ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS138NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
