
Dual 2-line to 4-line decoder/demultiplexer IC featuring 2 independent circuits. Each circuit offers 2 input lines and 4 output lines, with an inverting polarity. Operating at a 5V supply voltage, this surface-mount device in a 16-SOIC package boasts a 35MHz bandwidth and a propagation delay of 33ns. Suitable for applications within a 0°C to 70°C temperature range, it is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS139ADRE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS139ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
