
Dual 2-to-4 decoder/demultiplexer IC featuring 2 independent circuits. Operates with a single 5V supply (4.75V to 5.25V) and offers a 35MHz bandwidth. This through-hole component has 2 input lines and 4 output lines per circuit, with a propagation delay of 33ns. Packaged in a 16-pin PDIP, it supports a maximum power dissipation of 200mW and is RoHS compliant.
Texas Instruments SN74LS139AN technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 38ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS139AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
