Texas Instruments SN74LS139AN3 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS139AN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.