Single 4-to-10 decoder/driver IC, featuring 10 output lines and 4 input lines. This surface-mount device operates from a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 50ns. It supports a low-level output current of 80mA and a high-level output current of -250uA. Packaged in a 16-pin SOP on tape and reel, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS145NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS145NSRE4 to view detailed technical specifications.
No datasheet is available for this part.