
8-line to 3-line priority encoder, featuring 8 input lines and 3 output lines for multiplexing operations. This BIPOLAR technology integrated circuit operates with a single 5V supply voltage, ranging from 4.75V to 5.25V, and offers a bandwidth of 35MHz. Designed for surface mounting in a 16-SOIC package, it supports an operating temperature range of 0°C to 70°C. Propagation delay is 13ns, with a turn-on delay time of 55ns.
Texas Instruments SN74LS148DG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS148DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
