Six-channel bipolar inverter IC with Schmitt-trigger inputs, operating from a 4.75-V to 5.25-V supply. Features a 22ns propagation delay and 8mA low-level output current. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component offers a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS14NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS14NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
