8-line to 1-line multiplexer featuring complementary outputs. This logic IC operates with a single 5V supply, accepting input voltages between 4.75V and 5.25V. It offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 32ns. Packaged in a 16-pin SOIC (PDSO16) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS151DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS151DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.