
Dual 4-line to 1-line data selectors/multiplexers featuring two independent 4-input multiplexer circuits. Surface mountable in a 16-SOIC package, this component operates with a single 5V supply voltage (4.75V to 5.25V). It offers a 35MHz bandwidth and a propagation delay of 26ns. The device is RoHS compliant and designed for non-inverting logic functions.
Texas Instruments SN74LS153D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 31mW |
| Propagation Delay | 26ns |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
