Dual 4-line to 1-line multiplexer, featuring true outputs. This surface mount SOIC package offers two independent 4-bit multiplexer circuits. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum propagation delay is 26ns, with low level output current of 8mA and high level output current of -400uA. The component operates between 0°C and 70°C and is RoHS compliant.
Texas Instruments SN74LS153DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.