Dual 4-line to 1-line data selectors/multiplexers featuring two independent 4-input multiplexers. Operates with a single supply voltage ranging from 4.75V to 5.25V. Offers a maximum output current of 8mA and a bandwidth of 35MHz. Packaged in a 16-pin SOIC surface-mount case, this RoHS-compliant component has a propagation delay of 26ns and operates between 0°C and 70°C.
Texas Instruments SN74LS153DR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
