Dual 4-line to 1-line multiplexer IC featuring true outputs. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA and a high-level output current of -400uA. With a propagation delay of 26ns, it supports surface mounting in a 16-pin SOIC package. The component is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Texas Instruments SN74LS153DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS153DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.