
Dual 2-line to 4-line demultiplexer/decoder IC featuring 2 independent circuits, each with 2 input lines and 4 output lines. Operates with a single 5V supply (4.75V to 5.25V) and offers a 35MHz bandwidth. Surface mountable in a 16-SOIC package, this BIPOLAR technology component has a propagation delay of 27ns and a turn-on delay time of 30ns. It supports a low-level output current of 8mA and a high-level output current of -400uA, with TOTEM POLE output type. This RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS155ADR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
