Dual 2-line to 4-line decoder/demultiplexer IC featuring a 35MHz bandwidth and 27ns propagation delay. This logic IC offers two independent demultiplexer circuits, each with two input lines and four output lines. Designed for through-hole mounting in a 16-PDIP package, it operates with a single supply voltage between 4.75V and 5.25V. The component supports inverting polarity and push-pull output types, with a temperature range of 0°C to 70°C.
Texas Instruments SN74LS155ANE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
