
Dual 2-line to 4-line decoder/demultiplexer IC featuring 2 independent circuits. This surface mount component operates with a single 5V supply (4.75V to 5.25V) and offers a bandwidth of 35MHz. It provides a propagation delay of 30ns and a turn-on delay time of 30ns. The output type is TOTEM POLE with a low level output current of 8mA and a high level output current of -400uA. Packaged in a 16-SO SOP, this RoHS compliant, lead-free component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS155ANSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
